You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GTK-145A - 

Tool Kit, Troubleshooter, US, 145 Piece

GTK-145A - Tool Kit, Troubleshooter, US, 145 Piece

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
GTK-145A
Newark Part No.:
26W6208
Technical Datasheet:
GTK-145A   Datasheet
See all Technical Docs

Product Information

Product Overview

Troubleshooter toolkit is perfect for any computer or electronics service technician as well as for home use. This kit contains everything needed to repair, service or troubleshoot most electronic equipment.
  • 3-way ratchet driver with bit storage
  • Hollow star bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
  • SAE hex keys: 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
  • Metric hex keys: 2, 2. 5, 3, 4, 5, 6mm
  • Spanner set: 4, , 8, 9, 10
  • Tri-wing set: 1, 2, 3, 4
  • Torque set: 6, 8, 10
  • Star bits: T8, T10, T15, T20, T27
  • Pozi bit: #1
  • Slotted bits: #4, #6
  • Phillips bit: #1
  • Square bits: #0, #1, #2, #3
  • Nutdriver socket adapter
  • Bit holder
  • SAE nutdriver set: 3/16", ¼", 5/16", 11/32", 3/8"
  • Metric nutdriver set: 6~10mm
  • Tweezers
  • Pen knife
  • Needle nose and diagonal cutting pliers
  • Six piece precision screwdriver set

Alternatives for GTK-145A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

46 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/13/20

$34.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $61.99
$34.20
Promotional price
Contract Price
Web only price
Web only contract price