You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FE-R30-15W/5000K - 

Input Power:15W

FE-R30-15W/5000K - Input Power:15W

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
FE-R30-15W/5000K
Newark Part No.:
93T8698

Product Information

:
15W
:
-
:
750lm
:
8000h
:
-
:
5000K
:
White
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Compact fluorescent light bulbs. use up to 75% less energy and last up to 15x longer than standard incandescent light bulbs.
  • Equivalent to a 65W incandescent light bulb
  • Color: Bright White
  • Color Temperature: 5000K
  • Average life hours: 8,000 hours
  • Lumens: 690
  • Energy star rated, UL listed

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$5.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.99
 
10+ $5.34
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.