You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83-17985

DHT22 Temp / Humidity Sensor

83-17985 - DHT22 Temp / Humidity Sensor

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
83-17985
Newark Part No.:
32AC9951
Technical Datasheet:
83-17985   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Temperature & Humidity Sensor

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DHT22 is a basic, low-cost digital temperature and humidity sensor. It uses a capacitive humidity sensor and a thermistor to measure the surrounding air, and spits out a digital signal on the data pin (no analog input pins needed). Its fairly simple to use, but requires careful timing to grab data. The only real downside of this sensor is you can only get new data from it once every 2 seconds, so when using our library, sensor readings can be up to 2 seconds old. Simply connect the first pin on the left to 3-5V power, the second pin to your data input pin and the right most pin to ground. Although it uses a single-wire to send data it is not Dallas One Wire compatible! If you want multiple sensors, each one must have its own data pin.
  • Low cost
  • 3 to 5V power and I/O
  • 2.5mA max current use during conversion (while requesting data)
  • Good for 0-100% humidity readings with 2-5% accuracy
  • Good for -40 to 80°C temperature readings ±0.5°C accuracy
  • No more than 0.5 Hz sampling rate (once every 2 seconds)
  • Body size 27mm x 59mm x 13.5mm (1.05" x 2.32" x 0.53")
  • 4 pins, 0.1" spacing
  • Weight (just the DHT22): 2.4g
  • Comes with a 4.7K - 10K resistor, which you will want to use as a pullup from the data pin to VCC.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

27 in stock for same day shipping
 
Check Stock & Lead Times

1,000 more will be available on 10/12/20

More stock available week commencing 12/7/20

$8.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.