You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

83-17825 - 

Smoke Enclosure For Raspberry Pi 3, 2 and B+

83-17825 - Smoke Enclosure For Raspberry Pi 3, 2 and B+

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
83-17825
Newark Part No.:
31AC4907
Product Range
Raspberry Pi

Product Information

:
Case
:
Raspberry Pi 3, 2 and B+
:
Raspberry Pi
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Been looking for an economical enclosure for your Raspberry Pi but don't want to compromise on features? This enclosure for the Raspberry Pi is made of stong, transparent smoked polycarbonate to keep your Pi safe while looking good. Your Pi snaps securely in place without the use of any tools. All ports can be easily accessed and there's even a GPIO cable pass-through for prototyping. The tool-less design also has provisions for the Raspberry Pi Camera which also snaps right into place. "But what about HATs" you ask? HATs can be used by popping off the top of the enclosure, giving you unrestricted access while keeping the underside of your Pi safely protected.
  • Compatibility: Raspberry Pi 3, 2 and B+
  • Color / Material: Transparent smoked Polycarbonate
  • Port access: Audio / Composite, HDMI, USB, microUSB, microSD
  • Cable Pass-throughs: GPIO, CSi, DSi
  • HAT Compatibility: Remove top of enclosure for HAT access
  • Tools Required: Completely tool-less
  • Mounting: Screw key-holes on bottom
  • Camera Compatibility: Compatible with Raspberry Pi Camera V1 and V2 (standard and NOIR)

Alternatives for 83-17825

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

34,906 in stock for same day shipping
$6.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.