You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83-16868 - 

15.6" Replacement LCD Screen LED 1366 X 768

83-16868 - 15.6" Replacement LCD Screen LED 1366 X 768
83-16868 - 15.6" Replacement LCD Screen LED 1366 X 768

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
83-16868
Newark Part No.:
59Y8338

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCM has partnered with a leading LCD screen supplier to provide replacement LCD screens for laptops and other video display uses. If you don't see the laptop display you need, please ask. We have many models available to us for special order.
  • Length: 6'
  • Color: Black
  • Connectors: USB Type C Male, Type C Male
  • Host: USB 3.1 Type C Male
  • Devices: USB 3.1 Type C Male
  • Maximum Speed: 480Mbps

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

Available in quantity shown

To order more than shown inventory, contact sales

24 in stock for same day shipping
$5.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $74.99
$5.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $64.25
$5.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.