You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

287-14030 - 

Wire, PVC, White, 22 AWG, 25 ft, 7.6 m

287-14030 - Wire, PVC, White, 22 AWG, 25 ft, 7.6 m

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
287-14030
Newark Part No.:
33AC0217

Product Information

:
PVC
:
White
:
22AWG
:
25ft
:
7.6m
:
600V
:
Tinned Copper
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-16059 from Stellar Labs is a 600V, 25ft stranded hook-up wire. This stranded hook-up wire for point to point wiring. It is perfect for internal, 600V, point to point wiring of meters, panels, appliance wiring, electrical and electronic equipment. It is approved by UL style 1015, CSA TEW 105°C and passes UL VW-1 flame test standards.
  • 22AWG (7 x 30) stranded tinned copper wire
  • White colour jacket and colour coded PVC insulation
  • Temperature of -40°C to +105°C
  • Stranded tinned copper wire conductor per ASTM B-33
  • Jacket Color: White Conductor:
  • 22 AWG (7 x 30) Stranded Tinned Copper Wire
  • Stranded Tinned Copper Wire Conductor per ASTM B-33 Insulation:
  • Color coded PVC insulation
  • Temperature -40°C to +105°C
  • Voltage: 600 Volts Applications:
  • Stranded Tinned Copper Wire UL Style 1015 Hook-Up Wire
  • Appliance wiring
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment Industry Approvals:
  • UL style 1015
  • CSA TEW 105°C
  • Passes UL VW-1 flame test
  • RoHS Compliant
  • OSHA acceptable

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

233 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/26/18

$10.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.39
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.