You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

287-12210 - 

Analog to Digital Converter, 10 bit, Single, 2.7 V

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
287-12210
Newark Part No.:
33AC0200
Product Range
Octal 10-Bit SAR ADCs
Technical Datasheet:
287-12210   Datasheet
See all Technical Docs

Product Overview

The MCP3008 device is a successive approximation 10-bit analogue-to-digital converter with on-board sample and hold circuitry. It is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are specified at ±1 LSB. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol.
  • 10-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL
  • Analogue inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • Low power CMOS technology

Applications

Sensing & Instrumentation, Signal Processing, Automation & Process Control, Automotive

Product Information

:
10bit
:
-
:
-
:
-
:
Single
:
2.7V
:
5.5V
:
DIP
:
16Pins
:
-
:
-
:
Octal 10-Bit SAR ADCs
:
AEC-Q100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

493 In stock

Available in quantity shown

To order more than shown inventory, contact sales

493 in stock for same day shipping
$1.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.19
$1.60
Promotional price
Contract Price
Web only price
Web only contract price