You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

287-12202 - 

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, DIP-8

287-12202 - Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, DIP-8

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
287-12202
Newark Part No.:
33AC0197

Product Overview

The LM555CN/NOPB is a highly stable 555 Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
  • Direct replacement for SE555/NE555
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output and supply TTL compatible
  • 0.005%/°C Temperature stability
  • Normally on and normally off output
  • Green product and no Sb/Br

Applications

Clock & Timing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
-
:
4.5V
:
16V
:
DIP
:
6Pins
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
470 In stock

Available in quantity shown

To order more than shown inventory, contact sales

470 in stock for same day shipping
$1.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.09
$1.03
Promotional price
Contract Price
Web only price
Web only contract price