You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TRBM-1224-6A - 

Intelligent 12V/24V Battery Charger (Auto-select 12V or 24V Output)

TRBM-1224-6A - Intelligent 12V/24V Battery Charger (Auto-select 12V or 24V Output)

The actual product may differ from image shown

Manufacturer Part No:
TRBM-1224-6A
Newark Part No.:
31AC4242

Product Information

:
Mobile
:
-
:
230V
:
-
:
-
:
-
:
-
:
Hardwired
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TRBM-1224-6A
  • Input Voltage: 110V AC, 60Hz or 230V AC, 50Hz
  • Output Voltage: 12V & 24V (auto – select)
  • Efficiency: >75%
  • Charging Voltage: 28.8V ± 0.25V, or 29.4V ± 0.25V or 14.4V ± 0.25V or 13.6V ± 0.25V or 16.5V ± 0.25V
  • Charging Current: 6.0A ± 10% or 4.0A ± 10% or 3.0A ± 10% or 2.5A + 10% or 1.5A + 10%
  • Back Drain Current:

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$49.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $49.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note