You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28-063 - 

FUSE HOLDERS, FUSE SIZE: 1 1/4 X 1/4 , RATED VOLTAGE: 250 VAC, RATED CURRENT: 10 A, SCREW TYPE ROHS COMPLIANT: YES

28-063 - FUSE HOLDERS, FUSE SIZE: 1 1/4 X 1/4 , RATED VOLTAGE: 250 VAC, RATED CURRENT: 10 A, SCREW TYPE ROHS COMPLIANT: YES

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
28-063
Newark Part No.:
91B4900
Technical Datasheet:
28-063   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ideal for prototype, hobbies or general repair/replacement use. Includes screw cap clearly marked "Fuse".
  • Accepts standard 1 1/4" x 1/4" (dia. ) fuses
  • Requires 14. 9mm (0. 58") diameter opening
  • Rated current: 10A, 250V
  • Solder tab connections
  • Includes hex mounting nut and washer

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

316 In stock

316 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$3.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.18
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.