You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPA-120 - 

120 Watt Mixer Amplifier - Six Input - 70V and 8?

MPA-120 - 120 Watt Mixer Amplifier - Six Input - 70V and 8?
MPA-120 - 120 Watt Mixer Amplifier - Six Input - 70V and 8?

The actual product may differ from image shown

Manufacturer Part No:
MPA-120
Newark Part No.:
62X7622

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Six Input - 120W PA Mixer/Amplifier Versatile amplifier is perfect for a variety of small to medium scale paging and background music applications. Six input mixer allows connection of three microphones and two line level audio sources, plus an input for telephone paging. Front panel controls are provided for each input, master volume, bass and treble. Removable rack ears facilitate 19" rack or tabletop use.
  • 8ohm and 70V speaker outputs
  • Telephone and microphone priority paging
  • Switchable phauuom power on MIC1 input
  • User choice of a front panel 1/4" jack or rear panel 1/4"/XLRc ombn atin jackuuor MIC1 input
  • 1/4" inputs for MIC2 and MIC3
  • Dual RCA inputs for AUX1 and AUX2
  • Dual RCA outputs for LINE OUT
  • Front panel controls for each input, master volume, bass and treble
  • LED output level and protection indication
  • Rated maximum power output: 120W
  • Frequency response: 50Hz ~ 16KHz
  • Screw terminal speaker taps: 4~16ohm / 70V / 100V
  • Front panel 1/4" MIC input: 5mV @ 600ohm
  • Rear panel 1/4"/XLR combination jack for MIC1 input: 5mV @ 600ohm
  • Rear panel dual RCA AUX input: 350mV @ 10Kohm
  • Rear panel screw terminal TEL input: 350mV @ 10Kohm
  • Switchable phantom power: 48VDC
  • Line output: 5dBV @ 600ohm
  • Muting function: TEL input takes priority over all audio inputs, MIC1 input takes priority over all but TEL input
  • Power requirements: 120VAC, 60Hz @ 200W
  • Dimensions: 3.46" (H) x 19.06" (W) x 11.93" (D)
  • Weight: 17 lbs.

Alternatives for MPA-120

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $597.30  

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

112 In stock

112 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

$173.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $173.22
 
3+ $158.80
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.