You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

555-6386 - 

Ceiling Speaker, Two-Way, 8", 10W/20W RMS/Peak, 50Hz-20kHz

555-6386 - Ceiling Speaker, Two-Way, 8", 10W/20W RMS/Peak, 50Hz-20kHz

The actual product may differ from image shown

Manufacturer Part No:
555-6386
Newark Part No.:
88C8880

Product Information


:
Coaxial

:
206mm

:
-

:
10W

:
86dB

:
Round

:
-

:
50Hz

:
20kHz

:
Panel Mount

:
76.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

8" Two-Way Speaker w/70V Transformer General purpose 8" speaker is commonly used with ceiling baffles in large scale background music and paging systems. Two way design incorporates a 2" cone tweeter, providing excellent fidelity, superior to that of conventional paging speakers, making this an ideal replacement or upgrade in existing systems. Attached 70V transformer has multiple taps up to 10W, and is easily bypassed for standard 8Ω use.
  • High fidelity two-way design
  • Pre mounted 70V transformer
  • Easy compatibility with large background music and paging systems
  • Power capacity: 10W/20W RMS/peak
  • Frequency response: 50Hz ~ 20KHz
  • Tweeter size: 2"
  • Magnet weight: 10 oz.
  • Voice coil diameter (woofer): 1"
  • Sensitivity: 86dB (W/M)
  • 70V transformer taps: 0.63W, 1.25W, 5W, 10WDimensions:
  • Overall frame diameter: 8.125"
  • Required cutout: 7.25"
  • Overall depth: 3"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

500 more will be available on 7/23/20

More stock available week commencing 12/7/20

Contact me when back in stock

$21.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $21.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.