You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50-14825 - 

In Wall Volume Control with 15W X 2CH Amplifier and Bluetooth Receiver

50-14825 - In Wall Volume Control with 15W X 2CH Amplifier and Bluetooth Receiver
50-14825 - In Wall Volume Control with 15W X 2CH Amplifier and Bluetooth Receiver
50-14825 - In Wall Volume Control with 15W X 2CH Amplifier and Bluetooth Receiver

The actual product may differ from image shown

Manufacturer Part No:
50-14825
Newark Part No.:
55X0401

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This product occupies standard single gang device space and is compatible with most deep sized electrical boxes or low voltage brackets. It is compatible with decora style cover plates, single gang plate included.
  • Compatible with decora wall plates
  • White cover plate included
  • Front panel 1/4-inch stereo (TRS) headphone jack with amplifier and independent level control for output monitoring
  • Rear 5.5mm/2.1mm power connection pigtail
  • Rear panel wire leads for line input
  • Line/Bluetooth input selector
  • Capable of driving 4Ωr 8Ω loads
  • Power output: 15W RMS x 2CH, at 4Ω
  • Frequency response: 20Hz ~ 20KHz
  • THD (2W): 0.06%
  • Mounting depth: 1-3/4"
  • Requires 12VDC, 2A.
  • AC adapter included Optional Accessories
  • Remote DC power input wall plate,
  • Wall A/B speaker input selector,
  • Two gang decora style cover plate,

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.