You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55-2970

Woofer with Polypropelyne Cone and Rubber Surround, 6 1/2", 50W RMS at 8 Ohm

MCM AUDIO SELECT 55-2970
MCM AUDIO SELECT 55-2970

The actual product may differ from image shown

Manufacturer Part No:
55-2970
Newark Part No.:
80R7009
Technical Datasheet:
55-2970   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Woofer

:
166mm

:
8ohm

:
50W

:
88dB

:
6.535"

:
60Hz

:
8kHz

:
Round

:
40Hz

:
Panel Mount

:
76mm

:
2.992"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
  • Rated Impedance: 8 ohms
  • Operating Bandwidth: 60Hz ~ 8KHz
  • Power Handling Capacity: 50W RMS
  • Sensitivity (1W/M): 88 dB
  • Voice Coil Diameter: 1 inch
  • Overall frame diameter: 6.54"
  • Resonance Frequency Fs: 40 Hz
  • DC Resistance Re: 7.2 ohm
  • Mechanical Q Factor Qms: 3.66
  • Electrical Q Factor Qes: 0.4796
  • Total Q Factor Qts: 0.424
  • Equivalent Cas air load Vas: 26.93 liters
  • Coil Inductance Le: .3875 mH
  • Efficiency Bandwidth Product EBP 83.4
  • Voice Coil Over Hang X-max 3.5mm
  • Voice Coil Over Hang X-max 3. 5mm Physical Information:
  • Cutout: 5.60"
  • Mounting Depth: 2.99"
  • Basket: Stamped Steel
  • Magnet Type: 16.6 OZ
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

172 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$9.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.21
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ $8.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --