Print Page
MEA-2700-LTE
CELLULAR/LTE ANTENNA, 2.5-2.7GHZ, 3DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.660 |
| 5+ | $25.860 |
| 10+ | $24.060 |
| 25+ | $22.980 |
| 50+ | $21.760 |
| 100+ | $20.550 |
| 250+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoMEA-2700-LTE
Newark Part No.83AH9970
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain3dBi
VSWR2.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
3dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (08-Jul-2021)
Frequency Min
2.5GHz
Antenna Mounting
N Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate