You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF01HP+ - 

Voltage Reference Series - Fixed, 10V reference, ± 10ppm/°C, DIP-8

REF01HP+ - Voltage Reference Series - Fixed, 10V reference, ± 10ppm/°C, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
REF01HP+
Newark Part No.:
73Y6714
Product Range
REF01 Series
Technical Datasheet:
REF01HP+   Datasheet
See all Technical Docs

Product Overview

The REF01HP+ is a precision voltage reference in 8 pin DIP package. This industry standard voltage reference has single supply operation over an input voltage range of 13V to 33V. The stable 10V output of this device can be adjusted over a ±6% range with minimal effect on temperature stability. The REF01H offers low current drain of 1mA. This device is used in analogue to digital converters, digital to analogue converters, digital voltmeters, voltage regulators and threshold detectors.
  • Output voltage temperature coefficient of 10ppm/°C
  • Operating temperature range from 0°C to 70°C
  • Short circuit protected
  • Output voltage noise of 20μVP-P (0.1Hz to 10Hz)
  • Quiescent supply current of 1mA
  • Load current of 21mA and sink current of 0.5mA
  • Initial error of ±50mV

Applications

Power Management

Product Information

:
Series - Fixed
:
REF01 Series
:
10V
:
50mV
:
± 10ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

63 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/15/20

$4.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.29
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.