You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXQ7667AACM/V+ - 

Microcontroller, MAX Family MAXQ766x Series Microcontrollers, 16bit, 16 MHz, 32 KB, 4 KB

MAXQ7667AACM/V+ - Microcontroller, MAX Family MAXQ766x Series Microcontrollers, 16bit, 16 MHz, 32 KB, 4 KB

The actual product may differ from image shown

Manufacturer Part No:
MAXQ7667AACM/V+
Newark Part No.:
73Y1843
Product Range
MAX Family MAXQ766x Series Microcontrollers
Technical Datasheet:
MAXQ7667AACM/V+   Datasheet
See all Technical Docs

Product Overview

The MAXQ7667AACM/V+ is a 16bit, RISC, microcontroller-based, ultrasonic distance-measuring system in 48 pin LQFP package. The MAXQ7667 smart SoC provides a time of flight ultrasonic distance-measuring solution. The device is optimized for applications involving large distance measurement with weak input signals or multiple target identification. The MAXQ7667 features high signal to noise ratio achieved by combining flexible electronics with the intelligence necessary to optimize each function as environmental and target conditions change. An integrated burst signal generator and echo reception components process ultrasonic signals between 25KHz and 100KHz. Echo reception components include a programmable gain LNA, a 16-bit sigma-delta ADC to digitize the received echo signals and digital signal processing (DSP). DSP limits noise with a band pass filter and creates an echo envelope through demodulation and low pass filtering. Input referred noise is a low 0.7μVRMS.
  • Supply voltage range is 2.25V to 5.5V
  • Dedicated ultrasonic burst generator
  • Echo receiving path (includes LNA, sigma delta ADC)
  • 5 channel, 12bit SAR ADC with 250Ksps sampling rate
  • Internal bandgap voltage reference for the ADCs
  • Timer/digital I/O peripherals
  • High performance, low power, 16bit RISC core
  • Crystal/clock module, 16 x 16 hardware multiplier with 48bit accumulator, single clock cycle
  • Power management module, JTAG interface and UART, LIN interface
  • Automotive AEC-Q100 grade 1 qualified

Applications

Embedded Design & Development

Product Information


:
MAX Family MAXQ766x Series Microcontrollers

:
-

:
16bit

:
16MHz

:
32KB

:
4KB

:
48Pins

:
LQFP

:
16I/O's

:
SPI, UART

:
2.25V

:
5.5V

:
MAX

:
MAXQ766x

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

145 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 9/21/20

$17.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $15.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $13.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $12.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $12.10