You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX9693ESE+
Analog Comparator, ECL O/P, High Speed, 2 Comparators, 1.2 ns, 9.5V to 10.5V, NSOIC, 16 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX9693ESE+
- Newark Part No.:
- 73Y6514
- Technical Datasheet:
- MAX9693ESE+ Datasheet
Product Overview
- Supply voltage range is 9.5V to 10.5V
- Operating temperature range from -40°C to 85°C
- Propagation delay is 1.2ns
- Propagation delay skew is 100ps
- Dispersion is 150ps
- Latch setup time is 0.5ns
- Latch enable pulse width is 0.5ns
- Output current levels are capable of driving 50 ohm terminated transmission lines
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2 Comparators
- :
- 1.2ns
- :
- 9.5V to 10.5V
- :
- NSOIC
- :
- 16Pins
- :
- Complementary
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Available