You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX9634WEUK+T
Current Sense Amplifier, High Side, Precision, 1 Amplifier, SOT-23, 5 Pins, -40 °C, 85 °C
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX9634WEUK+T
- Newark Part No.:
- 73Y6488
- Technical Datasheet:
- MAX9634WEUK+T Datasheet
Product Overview
- Supply voltage range is 1.6V to 28V
- Operating temperature range from -40°C to 85°C
- Common mode rejection ratio of amplifier is 130dB
- Small signal bandwidth is 15KHz
- Input offset voltage is ±100µV at TA = +25°C
Applications
Signal Processing, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- -
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 125kHz
- :
- 1.6V
- :
- 28V
- :
- 100µV
- :
- 130dB
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $1.30 | |
10+ | $1.16 | |
25+ | $1.09 | |
50+ | $0.985 | |
100+ | $0.879 | |
250+ | $0.80 |
Pricing is unavailable. Please contact customer services.