You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX932CSA+
Analog Comparator, Low Voltage, Micropower, 2 Comparators, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX932CSA+
- Newark Part No.:
- 73Y6435
- Technical Datasheet:
- MAX932CSA+ Datasheet
Product Overview
- Supply voltage range from 2.5V to 11V, ±1.25V to ±5.5V
- Operating temperature range from 0°C to 70°C
- Internal 1.182V ±2% bandgap reference
- Adjustable internal hysteresis
- Input voltage range includes negative supply
- TTL/CMOS compatible outputs
- No switching crowbar current, propagation delay (10mV overdrive) is 12µs
- Space saver
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 2 Comparators
- :
- 12µs
- :
- 2.5V to 11V, ± 1.25V to ± 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/26/21
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $3.99 | |
10+ | $3.59 | |
25+ | $3.39 | |
50+ | $3.38 | |
100+ | $2.81 | |
250+ | $2.74 |
Pricing is unavailable. Please contact customer services.