You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX8855ETJ+

DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V - 3.6 V in, 3.3 V/5 A out, 2 MHz, TQFN-32

MAX8855ETJ+ - DC/DC Switching Regulator, Synchronous, 2 Output, 2.25 V - 3.6 V in, 3.3 V/5 A out, 2 MHz, TQFN-32

The actual product may differ from image shown

Manufacturer Part No:
MAX8855ETJ+
Newark Part No.:
73Y6221
Technical Datasheet:
MAX8855ETJ+   Datasheet
See all Technical Docs

Product Overview

The MAX8855ETJ+ is a dual, 5A, 2MHz step-down regulator in 32 pin TQFN package. This high efficiency, dual step-down regulator is capable of delivering up to 5A at each output. It provide output voltages from 0.6V to 0.9 x VIN, total output error is less than ±1% over load, line and temperature making it ideal for onboard point-of-load applications. It operate in PWM mode with a switching frequency ranging from 0.5MHz to 2MHz, set by an external resistor. It can also be synchronized to an external clock in the same frequency range. Two internal switching regulators operate 180° out-of-phase to reduce the input ripple current and consequently reduce the required input capacitance. The high operating frequency minimizes the size of external components. High efficiency, internal dual-nMOS design keeps board cool under heavy loads. It is used in ASIC/CPU/DSP Power Supplies, DDR power supplies, printer power supplies and network power supplies.
  • Operates from 2.25V to 3.6V supply, soft start reduces inrush supply current
  • Operating temperature range from -40°C to 85°C, 27Mohm on-resistance internal MOSFETs
  • ±1% output accuracy over load, line and temperature, integrated boost diodes
  • Fully protected against overcurrent, short circuit & overtemperature
  • REFIN on one channel for tracking or external reference
  • 0.5MHz to 2MHz adjustable switching or FSYNC input
  • Ceramic capacitor design
  • Individual enable inputs and PWRGD outputs
  • Safe start into pre-biased output

Applications

Power Management, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
2.25V

:
3.6V

:
TQFN

:
32Pins

:
5A

:
5A

:
3.3V

:
3.3V

:
Adjustable

:
2MHz

:
Synchronous Buck (Step Down)

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$8.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange