You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX8731AETI+ - 

Battery Charger for Li-Ion, NiCd, NiMH battery, 26V input, 8 A charge, TQFN-28

MAX8731AETI+ - Battery Charger for Li-Ion, NiCd, NiMH battery, 26V input, 8 A charge, TQFN-28

The actual product may differ from image shown

Manufacturer Part No:
MAX8731AETI+
Newark Part No.:
73Y6199
Technical Datasheet:
MAX8731AETI+   Datasheet
See all Technical Docs

Product Overview

The MAX8731AETI+ is an SMBus level-2 battery charger with remote sense in 28 pin TQFN package. It uses a minimal command set to easily program the charge voltage, charge current and adapter current limit. The device charges one to four Li+ series cells and delivers up to 8A charge current. It drives n-channel MOSFETs for improved efficiency and reduced cost. Low-offset current-sense amplifiers provide high accuracy with 10mΩ sense resistors. The charger employs dual remote sense which reduces charge time by measuring the feedback voltage directly at the batter and improves accuracy of initial transition in constant-voltage mode.
  • 0.5% battery voltage accuracy
  • 3% input current-limit accuracy, 3% charge-current accuracy
  • Cycle by cycle current limit
  • Dual remote-sense inputs
  • Monitor outputs for adapter current and AC adapter detection
  • 11bit battery voltage setting
  • 6bit charge current/input current setting
  • Charges Li+, NiMH and NiCd battery chemistries
  • Operating temperature range from -40°C to 85°C
  • 12-Bit ADCs and DACs; Digital Multimeters; Low-Power Test Equipment; Portable Data-Acquisition Systems

Applications

Power Management, Portable Devices

Product Information


:
Li-Ion, NiCd, NiMH

:
26V

:
26V

:
8A

:
TQFN

:
28Pins

:
-

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Available in quantity shown

To order more than shown inventory, contact sales

5 in stock for same day shipping
$17.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.