You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX8215CPD+

MPU Supervisor, 5 Monitors, 2.7V-11V supply, Active-High, Active-Low, 13.467V threshold, DIP-14

MAX8215CPD+ - MPU Supervisor, 5 Monitors, 2.7V-11V supply, Active-High, Active-Low, 13.467V threshold, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
MAX8215CPD+
Newark Part No.:
73Y6091
Technical Datasheet:
MAX8215CPD+   Datasheet
See all Technical Docs

Product Overview

The MAX8215CPD+ is a microprocessor voltage monitor in 14 pin DIP package. This device contains five voltage comparators, four for monitoring +5V, -5V, +12V and -12V and the fifth for monitoring any desired voltage. The resistors required to monitor these voltages and provide comparator hysteresis are included on-chip. All comparators have open-drain outputs. This device consumes 250μA max supply current over temperature.
  • Supply voltage range is 2.7V to 11V
  • Operating temperature range from 0°C to 70°C
  • 4 dedicated comparators plus 1 auxiliary comparator
  • 5V dedicated comparator has ±1.25% accuracy
  • 12V, -12V, -5V dedicated comparators has ±1.5% accuracy
  • Overvoltage/undervoltage detection or programmable delay using auxiliary comparator
  • Internal 1.24V reference with ±1% initial accuracy
  • Built-in hysteresis

Applications

System Monitoring, Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13.467V

:
5Monitors

:
2.7V

:
11V

:
Active-High, Active-Low

:
DIP

:
14Pins

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$5.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange