You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX8211EPA+

MPU Supervisor, 1.5V-16.5V supply, Active-Low, Open-Drain reset, 1.19V threshold, DIP-8

MAX8211EPA+ - MPU Supervisor, 1.5V-16.5V supply, Active-Low, Open-Drain reset, 1.19V threshold, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
MAX8211EPA+
Newark Part No.:
73Y6079
Technical Datasheet:
MAX8211EPA+   Datasheet
See all Technical Docs

Product Overview

The MAX8211EPA+ is a microprocessor voltage monitor with programmable voltage detection in 8 pin DIP package. This CMOS micropower voltage detector indicates microprocessors (μPs) power failures. It contains a comparator, a 1.5V band gap reference and an open-drain N-channel output driver. Two external resistors are used in conjunction with the internal reference to set the trip voltage to the desired level. A hysteresis output allows the user to apply positive feedback for noise-free output switching. The MAX8211 provides a 7mA current-limited output sink whenever the voltage applied to the threshold pin is less than the 1.5V internal reference. This device is a plug-in replacement for the bipolar ICL8211/ICL8212 in applications where the maximum supply voltage is less than 16.5V. It offers several performance advantages including reduced supply current, a tightly controlled band gap reference and more available current from the hysteresis output.
  • Supply voltage range is 1.5V to 16.5V
  • Operating temperature range from -40°C to 85°C
  • Supply current is 5μA
  • Threshold trip voltage range from 1.11V to 1.19V
  • Quiescent current is 5μA
  • ±40mV threshold accuracy (±3.5%)
  • On-board hysteresis output

Applications

System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.19V

:
1Monitors

:
1.5V

:
16.5V

:
Active-Low, Open-Drain

:
DIP

:
8Pins

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/11/21

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$3.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange