You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX817LESA+

MPU Supervisor, 0V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/4.65V threshold, NSOIC-8

MAX817LESA+ - MPU Supervisor, 0V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/4.65V threshold, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX817LESA+
Newark Part No.:
73Y6066
Technical Datasheet:
MAX817LESA+   Datasheet
See all Technical Docs

Product Overview

The MAX817LESA+ is a +5V microprocessor supervisory circuits in 8 pin NSOIC package. This microprocessor (µP) supervisory circuit simplify power-supply monitoring, battery control and chip-enable gating in µP systems by reducing the number of components required. It is specifically designed to ignore fast transients on VCC and for use in +5V powered systems. The Low supply current of 11µA (typical) and small package size makes device ideal for embedded controllers, intelligent instruments and critical µP monitoring.
  • Supply voltage range is 0V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Precision supply voltage monitor is 4.65V
  • Reset time delay is 200ms, reset threshold voltage is 4.65V
  • Battery backup power switching, battery voltage can exceed VCC
  • Battery freshness seal
  • Uncommitted voltage monitor for power-fail or low-battery warning
  • Active-low reset
  • Watchdog timer with 1.6sec timeout
  • Power-fail comparator

Applications

System Monitoring, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.65V

:
1Monitors

:
0V

:
5.5V

:
Active-Low, Push-Pull

:
NSOIC

:
8Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/11/21

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

$7.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.96
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange