You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX815LESA+

MPU Supervisor, 1.2V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/3.08V threshold, NSOIC-8

MAX815LESA+ - MPU Supervisor, 1.2V-5.5V supply, Active-Low, Push-Pull reset, 200 ms delay/3.08V threshold, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX815LESA+
Newark Part No.:
73Y6058
Technical Datasheet:
MAX815LESA+   Datasheet
See all Technical Docs

Product Overview

The MAX815LESA+ is a high accuracy microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit provides power-on reset, watchdog and power-fail functions. It eliminates manual trimming and improve reliability in critical applications needing high accuracy reset thresholds. The RESET(complementary) output is to be in correct state for VCC down to 1V. The reset comparator is designed to ignore fast transients on VCC. Typical application includes controllers, intelligent instruments, critical microprocessor (μP) power monitoring and set top boxes.
  • Supply voltage range is 1.2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • ±1% worst case reset threshold accuracy
  • Reset trip threshold voltage is 4.7V (typical)
  • 200ms reset time delay
  • Maximum supply current is 85μA
  • Features active low RESET(complementary) output and manual reset input functions
  • Power supply glitch immunity
  • ±2% power fail comparator
  • Independent watchdog timer with 1.56sec timeout

Applications

System Monitoring, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.08V

:
1Monitors

:
1.2V

:
5.5V

:
Active-Low, Push-Pull

:
NSOIC

:
8Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$14.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $11.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $10.28
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange