You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX6870ETJ+ - 

Sequencer & Supervisor, 2.7 V to 13.2 Vsupp., +2.5V to +13.2V Threshold, EEPROM 4kb, TQFN-32

MAX6870ETJ+ - Sequencer & Supervisor, 2.7 V to 13.2 Vsupp., +2.5V to +13.2V Threshold, EEPROM 4kb, TQFN-32

The actual product may differ from image shown

Manufacturer Part No:
MAX6870ETJ+
Newark Part No.:
73Y5685
Technical Datasheet:
MAX6870ETJ+   Datasheet
See all Technical Docs

Product Overview

The MAX6870ETJ+ is an EEPROM programmable hex power supply sequencer/supervisor with ADC in 32 pin TQFN package. It monitors several voltage detector inputs, two auxiliary inputs and four general purpose logic inputs. It has six voltage detector inputs and eight programmable outputs, features programmable outputs for highly configurable power-supply sequencing applications. Manual reset and margin disable inputs offer additional flexibility. All voltage detectors offer two configurable thresholds for under voltage/over voltage or dual under voltage detection. Programmable output stages control power-supply sequencing or system resets/interrupts. An internal 10-bit ADC monitors the voltage detector inputs and two auxiliary inputs through a multiplexer that automatically sequences through all inputs every 200ms. It is used in storage equipment, basestations, servers/workstations and multi-microprocessor/voltage systems.
  • Supply voltage range is 2.7V to 13.2V
  • Operating temperature range from -40°C to 85°C
  • 6 input voltage detectors, one high voltage input (+1.25V to +7.625V or +2.5V to +13.2V thresholds)
  • One bipolar voltage input (±1.25V to ±7.625V or ±2.5V to ±15.25V thresholds)
  • Four positive voltage inputs (+0.5V to +3.05V or +1V to +5.5V thresholds)
  • Four general purpose logic inputs, two configurable watchdog timers
  • Internal 1.25V reference or external reference input
  • 4KB internal user EEPROM, endurance of 100, 000 erase/write cycles & data retention of 10 Years
  • I2C/SMBus compatible serial configuration/communication interface
  • ±1% threshold accuracy

Applications

Signal Processing, Industrial

Product Information

:
13.2V
:
6Monitors
:
2.7V
:
13.2V
:
Active-Low
:
TQFN
:
32Pins
:
-
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6 in stock for same day shipping
$19.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.98
 
10+ $17.41
 
25+ $14.84
 
50+ $11.26
 
100+ $11.13
 
250+ $11.00