You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX674CPA+ - 

Voltage Reference, Shunt - Fixed, 10V Ref, ± 12ppm/°C, DIP-8

MAX674CPA+ - Voltage Reference, Shunt - Fixed, 10V Ref, ± 12ppm/°C, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
MAX674CPA+
Newark Part No.:
38AC1883
Technical Datasheet:
MAX674CPA+   Datasheet
See all Technical Docs

Product Overview

The MAX674CPA+ from Maxim Integrated Products is a +10V precision voltage reference in 8 pin DIP package. The MAX674 is a precision voltage reference that is pretrimmed to within ±0.15% of 10V. The reference features excellent temperature stability (as low as 12ppm/°C guaranteed), low current drain and low noise. Typical applications include A/D converters, D/A converters, digital voltmeters, voltage regulators and threshold detectors.
  • Pretrimmed to +10V, ±0.15%
  • Operating temperature range from 0°C to 70°C
  • Low noise of 20µVP-P, 750µA quiescent supply current at no load
  • Low supply current of 1.4mA (max)
  • Short circuit protected, 30mA short circuit current
  • 0.006%/V line regulation, 0.001%/mA load regulation
  • Pin for pin compatible with REF01
  • 12ppm/°C temperature coefficient, 15mV initial error
  • ±600mV output adjustment range
  • 5µs turn-on settling time
  • Switching Power Supplies; DC-DC Converters; Motor Controllers; Pin Diode Drivers; Charge Pump Voltage Inverters

Product Information

:
Shunt - Fixed
:
-
:
10V
:
15mV
:
± 12ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

40 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$5.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.24
 
10+ $4.89
 
25+ $4.54
 
50+ $4.48
 
100+ $4.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.