You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6714DUB+ - 

MPU Supervisor, 4 Monitors, 2V-5.5V supply, Active-Low, Open-Drain, 3.08V threshold, µMAX-10

MAX6714DUB+ - MPU Supervisor, 4 Monitors, 2V-5.5V supply, Active-Low, Open-Drain, 3.08V threshold, µMAX-10

The actual product may differ from image shown

Manufacturer Part No:
MAX6714DUB+
Newark Part No.:
73Y5623
Technical Datasheet:
MAX6714DUB+   Datasheet
See all Technical Docs

Product Overview

The MAX6714DUB+ is a low voltage, high accuracy, quad voltage monitor in 10 pin µMAX package. It is mainly designed for multivoltage systems. The quad voltage monitors provide accurate monitoring of four supplies without any external components. The quad voltage monitor includes an accurate reference, four precision comparators and a series of internally trimmed resistor-divider networks. The high input impedance comparator option can be used as adjustable voltage monitor, general purpose comparator or digital-level translator. The MAX6714 provides an active-low, open-drain RESET(complementary) output with integrated reset timing and three power-fail comparator outputs.
  • Supply voltage range is 2V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Monitors fixed 3.3V and three adjustable voltages
  • Supply tolerance is 5%
  • Adjustable voltage threshold monitors down to 0.62V
  • High accuracy of ±2.0% adjustable threshold inputs
  • Supply current is 60μA
  • Immune to supply transients
  • 140ms (minimum) reset timeout period

Applications

System Monitoring, Portable Devices, Communications & Networking

Product Information

:
3.08V
:
4Monitors
:
2V
:
5.5V
:
Active-Low, Open-Drain
:
µMAX
:
10Pins
:
210ms
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$6.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.86
 
10+ $5.45
 
25+ $5.00
 
50+ $4.54
 
100+ $4.32
 
250+ $4.15
 
500+ $3.96
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.