You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6713REXS+T - 

MPU Supervisor, 1.2V-5.5V supply, Active-Low, Open-Drain, 240 ms delay/2.63V threshold, SC-70-4

MAX6713REXS+T - MPU Supervisor, 1.2V-5.5V supply, Active-Low, Open-Drain, 240 ms delay/2.63V threshold, SC-70-4

The actual product may differ from image shown

Manufacturer Part No:
MAX6713REXS+T
Newark Part No.:
73Y5617
Technical Datasheet:
MAX6713REXS+T   Datasheet
See all Technical Docs

Product Overview

The MAX6713REXS+T is a microprocessor reset circuit with manual reset input in 4 pin SC-70 package. This microprocessor (µP) supervisory circuit is used to monitor the power supplies in µP and digital systems. It provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5.0V, +3.3V, +3.0V, or +2.5V powered circuits, it also provide a debounced manual reset input. This IC assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for at least 140ms after VCC has risen above the reset threshold or when manual reset is deasserted. Reset thresholds suitable for operation with a variety of supply voltages are available. It is widely used in computers, controllers and intelligent instruments.
  • Supply voltage range is 1.2V to 5.5V at TA = -40°C to +105°C
  • Operating temperature range from -40°C to 125°C
  • Fully specified over temperature
  • Open-drain RESET (complementary) output
  • Supply current is 12µA, reset active timeout period is 240ms at TA = -40°C to +85°C
  • Reset threshold voltage is 2.63V at TA = +25°C (VCC = +3V)
  • Reset valid to VCC = +1V
  • Power supply transient immunity
  • No external components
  • Reset-threshold tempco is 30ppm/°C

Applications

System Monitoring, Portable Devices

Product Information

:
2.63V
:
1Monitors
:
1.2V
:
5.5V
:
Active-Low, Open-Drain
:
SC-70
:
4Pins
:
240ms
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

172 in stock for same day shipping
$2.97

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.97
 
10+ $2.35
 
25+ $2.15
 
50+ $2.01
 
100+ $1.86
 
250+ $1.71
 
500+ $1.60
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.