You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX6458UKD3B+T

MPU Supervisor, 4V-28V supply, Active-Low, Open-Drain reset, 150 ms delay/1.228V threshold, SOT-23-5

MAXIM INTEGRATED PRODUCTS MAX6458UKD3B+T
×

The actual product may differ from image shown

Manufacturer Part No:
MAX6458UKD3B+T
Newark Part No.:
73Y5498
Technical Datasheet:
MAX6458UKD3B+T   Datasheet
See all Technical Docs

Product Overview

The MAX6458UKD3B+T is a high voltage, low current voltage monitor in 5 pin SOT-23 package. This device operates with 4V to 28V supply voltage and has an inbuilt precision band gap reference, low-offset voltage comparator, internal threshold hysteresis, power-good or reset timeout options and high-voltage open-drain output. Two external resistors set the trip threshold voltages. The MAX6458 includes two comparators (one overvoltage and one undervoltage) for window detection and a single output to indicate if the monitored input is within an adjustable voltage window.
  • Internal 2.25V ±2.5% reference
  • Operating temperature range from -40°C to 125°C
  • Low supply current of 3.5μA typically at 12V
  • Open drain N-channel output
  • Threshold voltage is 1.228V at TA = -40°C to +85°C, VCC ≥ 4V, VIN rising
  • Internal threshold hysteresis of 5%
  • Two IN to OUT timeout period is 150ms
  • Internal undervoltage lockout
  • Immune to short voltage transients

Applications

System Monitoring, Automotive, Industrial, Portable Devices, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.228V

:
1Monitors

:
4V

:
28V

:
Active-Low, Open-Drain

:
SOT-23

:
5Pins

:
150ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,534 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$4.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --