You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX6444US29L+T

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain, 210 ms delay/2.93V threshold, SOT-143-4

MAXIM INTEGRATED PRODUCTS MAX6444US29L+T
×

The actual product may differ from image shown

Manufacturer Part No:
MAX6444US29L+T
Newark Part No.:
73Y5489
Technical Datasheet:
MAX6444US29L+T   Datasheet
See all Technical Docs

Product Overview

The MAX6444US29L+T is a μP reset circuit with long manual reset setup period in 4 pin SOT-143 package. It is a low-current microprocessor reset circuit features single manual reset inputs with an extended setup period. Because of the extended setup period, short switch closures (nuisance resets) are ignored. The reset output asserts when any of the monitored supply voltages drops below its specified threshold. The reset output remains asserted for the reset timeout period (210ms typ) after all monitored supplies exceeds their reset thresholds. The reset output is one-shot pulse asserted for the reset timeout period (140ms min) when selected manual reset input(s) are held low for an extended setup timeout period. This device ignores manual reset transitions of less than the extended setup timeout period.
  • Supply voltage range is 1V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • VCC nominal voltage threshold voltage is 2.925V
  • Manual reset setup period is 6.72s
  • Immune to short voltage transients
  • Valid reset down to VCC = 1.0V
  • Low 6μA supply current
  • Push pull reset

Applications

System Monitoring, Consumer Electronics, Industrial, Automotive, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
1V

:
5.5V

:
Active-Low, Open-Drain

:
SOT-143

:
4Pins

:
210ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

412 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$4.39

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --