You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX6425UK16+T

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain, 4.375 ms delay/1.575V threshold, SOT-23-5

MAXIM INTEGRATED PRODUCTS MAX6425UK16+T

The actual product may differ from image shown

Manufacturer Part No:
MAX6425UK16+T
Newark Part No.:
73Y5478
Technical Datasheet:
MAX6425UK16+T   Datasheet
See all Technical Docs

Product Overview

The MAX6425UK16+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. This supervisor circuit monitors system voltages from 1.6V to 5V. The device performs a single function that is it asserts a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility. The MAX6425 has an active-low, open-drain reset output. It is typically used in battery powered computers/controllers, intelligent instruments and embedded controllers.
  • Supply voltage range from 1V to 5.5V
  • Operating temperature range from -40°C to 125°C
  • Low quiescent current of 1.6μA (VCC ≤ 2V)
  • Reset valid to VCC = 1V
  • Immune to short VCC transients
  • Reset threshold voltage of 1.575V
  • Reset timeout period of 4.375ms (CSRT = 1500pF)

Applications

System Monitoring, Portable Devices, Automotive, Medical, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.575V

:
1Monitors

:
1V

:
5.5V

:
Active-Low, Open-Drain

:
SOT-23

:
5Pins

:
4.375ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$2.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --