You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX6373KA+T - 

Supervisor, 2.5 V to 5.5 V Supply, 0.8 V Threshold, 10 ms Delay, Active-Low, Open-Drain, SOT-23-8

MAX6373KA+T - Supervisor, 2.5 V to 5.5 V Supply, 0.8 V Threshold, 10 ms Delay, Active-Low, Open-Drain, SOT-23-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6373KA+T
Newark Part No.:
73Y5424
Technical Datasheet:
MAX6373KA+T   Datasheet
See all Technical Docs

Product Overview

The MAX6373KA+T is a pin selectable watchdog timer in 8 pin SOT-23 package. This device supervises microprocessor (μP) activity and signal when a system is operating improperly. During normal operation, microprocessor should repeatedly toggle the watchdog input (WDI) before the selected watchdog timeout period elapses to demonstrate that the system is processing code properly. If the μP does not provide a valid watchdog input transition before the timeout period expires, the supervisor asserts a watchdog (WDO- complementary) output to signal that the system is not executing the desired instructions within the expected time frame. The watchdog output pulse can be used to reset the μP or interrupt the system to warn of processing errors. This flexible watchdog timer supervisor can increase system reliability through notification of code execution errors.
  • Supply voltage range is 2.5V to 5.5V
  • Operating temperature range from -40°C to 125°C
  • Pin-selectable watchdog timeout periods
  • Pin-selectable watchdog start-up delay periods
  • Ability to change watchdog timing characteristics without power cycling
  • Open-drain or push-pull pulsed active-low watchdog output
  • Watchdog timer disable feature
  • Low supply current of 8μA at TA = -40°C to +85°C
  • No external components required

Applications

System Monitoring, Communications & Networking, Industrial, Automotive

Product Information

:
800mV
:
1Monitors
:
2.5V
:
5.5V
:
Active-Low, Open-Drain
:
SOT-23
:
8Pins
:
10ms
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

87 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$3.49

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.49
 
10+ $3.32
 
25+ $3.01
 
50+ $2.61
 
100+ $2.56
 
250+ $2.50
 
500+ $2.31
 
1000+ $1.91