You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX6337US20D3+T - 

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain reset, 100 ms delay/2V threshold, SOT-143-4

MAX6337US20D3+T - MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain reset, 100 ms delay/2V threshold, SOT-143-4

The actual product may differ from image shown

Manufacturer Part No:
MAX6337US20D3+T
Newark Part No.:
73Y5372
Technical Datasheet:
MAX6337US20D3+T   Datasheet
See all Technical Docs

Product Overview

The MAX6337US20D3+T is an ultra low voltage, low power microprocessor (µP) reset circuit with manual reset in 4 pin SOT-143 package. This µP supervisory circuit monitor the power supplies in 1.8V to 3.3V µP and digital systems. It increases circuit reliability and reduce cost by eliminating external components and adjustments. It also features a debounced manual-reset input. This device perform a single function, it assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for a preset timeout period after VCC has risen above the reset threshold or after manual reset is deasserted. The reset comparator in this IC is designed to ignore fast transients on VCC. It is used in critical µP/µC power monitoring, controllers and intelligent instruments.
  • Supply voltage range is 1V to 5.5V
  • Operating temperature range from -40°C to 125°C
  • Active- low, open-drain reset output, threshold voltage is 2V
  • RESET/RESET (complementary) Valid to VCC = 0.1V
  • Supply current of 3.3µA at VCC = 2.5V and 3µA at VCC = 1.8V
  • Debounced manual reset
  • Fully specified over temperature
  • Power supply transient immunity
  • Low cost, no external components
  • Pin compatible with MAX811/MAX812 & MAX6314/MAX6315

Applications

System Monitoring, Consumer Electronics, Portable Devices, Automotive

Product Information

:
2V
:
1Monitors
:
1V
:
5.5V
:
Active-Low, Open-Drain
:
SOT-143
:
4Pins
:
100ms
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

70 in stock for same day shipping
$2.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.90
 
10+ $2.60
 
25+ $2.45
 
50+ $2.04
 
100+ $1.88
 
250+ $1.79
 
500+ $1.73
 
1000+ $1.49