You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6301CPA+

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain reset, 4 ms delay/1.24V threshold, DIP-8

MAX6301CPA+ - MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain reset, 4 ms delay/1.24V threshold, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6301CPA+
Newark Part No.:
73Y5313
Technical Datasheet:
MAX6301CPA+   Datasheet
See all Technical Docs

Product Overview

The MAX6301CPA+ is a +5V, low power microprocessor (μP) supervisory circuit with adjustable reset/watchdog in 8 pin DIP package. This supervisory circuit provides maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends watchdog timeout period to 500x. The reset function has immunity to power supply transients. The MAX6301 is used in intelligent instruments, battery powered computers/controllers, embedded controllers and critical μP monitoring applications.
  • Supply voltage range from 1V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Supply current of 4μA (no load)
  • Complementary RESET asserted at or above VCC = 1V
  • Watchdog function can be disabled
  • Active-low, open-drain reset output
  • Reset timeout period of 4ms at CSRT = 1500pF
  • Watchdog timeout period of 2sec at WDS = VCC, CSWT = 1500pF

Applications

System Monitoring, Medical, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.24V

:
1Monitors

:
1V

:
5.5V

:
Active-Low, Open-Drain

:
DIP

:
8Pins

:
4ms

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

113 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$4.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange