You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX6241BEPA+ - 

Voltage Reference, Series - Fixed, 4.096V, 0.02 % Ref, ± 2.5ppm/°C, DIP-8

MAX6241BEPA+ - Voltage Reference, Series - Fixed, 4.096V, 0.02 % Ref, ± 2.5ppm/°C, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6241BEPA+
Newark Part No.:
38AC1820
Technical Datasheet:
MAX6241BEPA+   Datasheet
See all Technical Docs

Product Overview

The MAX6241BEPA+ from Maxim Integrated Products is a low noise, precision voltage reference with fixed output voltage in 8 pin DIP package. This device is a low noise, precision voltage reference with extremely low ±2.5ppm/°C temperature coefficient and excellent 0.02% initial accuracy. It is based on buried Zener technology for lowest noise performance. The load regulation is 1ppm/mA at 15mA source and sink current. Excellent line and load regulation and low output impedance at high frequency make them ideal for high resolution data conversion systems up to 16bits. It has an option of external trimming and noise reduction. This device is typically used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, digital voltmeters, ATE equipment and precision current sources.
  • Input voltage range from 8V to 36V
  • Operating temperature range from -40°C to 85°C
  • Fixed output voltage is 4.096V
  • Output noise voltage of 2.4μVP-P(0.1Hz to 10Hz)
  • Excellent transient response, 8µs turn-on settling time
  • Low long term stability is 20ppm/1000h
  • Maximum temperature coefficient is 7ppm/°C
  • A/D Converters; Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
  • High-Accuracy Reference Standard; High-Resolution Analog-to-Digital; Precision Current Sources

Applications

Power Management, Industrial, Automation & Process Control

Product Information

:
Series - Fixed
:
-
:
4.096V
:
0.02%
:
± 2.5ppm/°C
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$4.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.43
 
10+ $4.14
 
25+ $3.84
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.