You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6191AESA+

Voltage Reference Series - Fixed, 2.048V reference, ± 2ppm/°C, NSOIC-8

MAX6191AESA+ - Voltage Reference Series - Fixed, 2.048V reference, ± 2ppm/°C, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6191AESA+
Newark Part No.:
73Y5276
Product Range
MAX6191 Series
Technical Datasheet:
MAX6191AESA+   Datasheet
See all Technical Docs

Product Overview

The MAX6191AESA+ is a precision, micropower, low dropout voltage reference in 8 pin NSOIC package. It offers high initial accuracy of 2mV and very low temperature coefficient of ±2ppm/°C through a curvature correction circuit and laser trimmed precision thin-film resistors. This series mode bandgap references draw a maximum of only 35μA quiescent supply current, making them ideal for battery powered instruments. It offers a supply current that is virtually immune to input voltage variations. This internal compensated device is ideal for applications that require fast settling and are stable with capacitive loads up to 2.2nF. It is used in analogue to digital and digital to analogue converters.
  • Output voltage is 2.048V
  • Supply voltage range from 2.5V to 12.6V
  • Operating temperature range from -40°C to 85°C
  • Load regulation is 0.12mV/mA at 500μA source current and 0.18mV/mA at 500μA sink current
  • Line regulation is 10μV/V
  • Noise voltage is 40μVP-P at 0.1Hz to 10Hz

Applications

Power Management, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MAX6191 Series

:
2.048V

:
2mV

:
± 2ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange