You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6190BESA+

Voltage Reference Series - Fixed, 1.25V reference, ± 4ppm/°C, NSOIC-8

MAX6190BESA+ - Voltage Reference Series - Fixed, 1.25V reference, ± 4ppm/°C, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6190BESA+
Newark Part No.:
73Y5274
Product Range
MAX6190 Series
Technical Datasheet:
MAX6190BESA+   Datasheet
See all Technical Docs

Product Overview

The MAX6190BESA+ is a precision, micropower, low dropout voltage reference in 8 pin NSOIC package. This voltage reference offers high initial accuracy and very low temperature coefficient through curvature correction circuit and laser trimmed precision thin film resistors. The series mode bandgap references draw a maximum of only 35µA quiescent supply current, making them ideal for battery powered instruments. This MAX6190AESA+ offer a supply current that is virtually immune to input voltage variations. Load regulation specifications provides source and sink currents up to 500µA. This device is internally compensated, making it ideal for applications that require fast settling and is stable with capacitive loads up to 2.2nF.
  • Supply voltage range from 2.5V to 12.6V
  • Operating temperature range from -40°C to 85°C
  • Output voltage is 1.250V
  • Initial accuracy is 4%
  • Temperature coefficient is ±4ppm/°C
  • Dropout of 100mV at 500µA load current
  • Load regulation is 0.12µV/µA at 500µA source current and 0.15V/µA at 500µA sink current
  • Line regulation is 8µV/V
  • Long term stability is 50ppm/1000hrs at +25°C

Applications

Power Management, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MAX6190 Series

:
1.25V

:
4mV

:
± 4ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 3/1/21

Delivery in 2-4 business days
(UK Stock)

$3.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange