You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6177AASA+

Voltage Reference Series - Fixed, 3.3V reference, ± 1.5ppm/°C, NSOIC-8

MAX6177AASA+ - Voltage Reference Series - Fixed, 3.3V reference, ± 1.5ppm/°C, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6177AASA+
Newark Part No.:
73Y5271
Product Range
MAX6177 Series
Technical Datasheet:
MAX6177AASA+   Datasheet
See all Technical Docs

Product Overview

The MAX6177AASA+ is a high precision voltage reference with temperature sensor in 8 pin NSOIC package. It features a temperature coefficient curvature correction circuit and laser trimmed thin film resistors that result in a very low ±1.5ppm/°C temperature coefficient and excellent 0.06% initial accuracy. The MAX6177AASA+ provides a TEMP output where the output voltage is proportional to the die temperature making the device suitable for a wide variety of temperature sensing applications. It also provides a TRIM input allowing fine trimming of the output voltage with a resistive divider network. The low temperature drift and low noise makes this device ideal for use with high resolution ADC or DACs. It uses bandgap technology for low noise performance and excellent accuracy. It does not require an output bypass capacitor for stability and are stable with capacitive loads up to 100μF. Eliminating the output bypass capacitor saves valuable board area in space critical applications.
  • Output voltage is 3.3V
  • Supply voltage range from 5.3V to 40V
  • Automotive temperature range from -40°C to 125°C
  • Quiescent supply current is 320μA at TA=25°C
  • Short circuit protected
  • Noise voltage is 5μVP-P at 0.1Hz to 10Hz
  • Linear temperature transducer voltage output

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MAX6177 Series

:
3.3V

:
0.06%

:
± 1.5ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/11/21

Delivery in 2-4 business days
(UK Stock)

$6.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange