You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX6162AESA+

Voltage Reference Series - Fixed, 2.048V reference, ± 2ppm/°C, NSOIC-8

MAXIM INTEGRATED PRODUCTS MAX6162AESA+

The actual product may differ from image shown

Manufacturer Part No:
MAX6162AESA+
Newark Part No.:
73Y5254
Product Range
MAX6162 Series
Technical Datasheet:
MAX6162AESA+   Datasheet
See all Technical Docs

Product Range Selector (MAX6162 Series)

See all from this product range

Product Overview

The MAX6162AESA+ is a precision, low dropout, micropower voltage reference in 8 pin NSOIC package. This three terminal device features a curvature correction circuit and laser trimmed thin film resistors that result in a very low temperature coefficient of ±2ppm/°C and an initial accuracy of 2mV. It typically draws only 100μA of supply current and can source 5mA or sink 2mA of load current. This device offers a supply current that is virtually independent of the supply voltage (8μA/V variation) and do not require an external resistor. It is an internal compensated device which does not require an external compensation capacitor. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for battery operated and high performance low voltage systems.
  • Output voltage is 2.048V
  • High output current
  • Supply voltage range from 2.5V to 12.6V
  • Operating temperature range from -40°C to 85°C
  • Stable with 1μF capacitive loads
  • Maximum load regulation is 0.9mV/mA at 5mA source current
  • Noise voltage is 22μVP-P at 0.1Hz to 10Hz

Applications

Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MAX6162 Series

:
2.048V

:
2mV

:
± 2ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$4.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --