You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6141ESA+

Voltage Reference Series - Fixed, 4.096V reference, ± 15ppm/°C, NSOIC-8

MAX6141ESA+ - Voltage Reference Series - Fixed, 4.096V reference, ± 15ppm/°C, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6141ESA+
Newark Part No.:
73Y5241
Product Range
MAX6141 Series
Technical Datasheet:
MAX6141ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX6141ESA+ is a low cost, low dropout, 3 terminal voltage reference with 4.096V output voltage in 8 pin NSOIC package. This micropower voltage reference has low dropout voltage of 200mV which make this device ideal for 3V and 5V systems. Unlike two terminal references that waste battery current and require an external resistor, the supply current of MAX6141 is virtually independent of input voltage variations which translate to longer battery life. It has initial accuracy of ±1%.
  • Supply voltage range from 4.3V to 12.6V
  • Operating temperature range from -40°C to 85°C
  • 78μA supply current at TA = +25°C, independent of input voltage
  • Stable with all capacitive loads up to 10nF
  • Output voltage noise of 25μVP-P at f = 0.1Hz to 10Hz and 700μVP-P at f= =10Hz to 10KHz
  • Load regulation of 1.65mV/mA (ISINK = 0mA to 1mA) and 0.55mV/mA (ISOURCE = 0mA to 1mA)
  • Line regulation of 2μV/V at VIN = 4.3V to 12.6V, TA = TMIN to TMAX
  • Output temperature coefficient of 15ppm/°C (typical) and 50ppm/°C (maximum)

Applications

Power Management, Portable Devices, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MAX6141 Series

:
4.096V

:
1%

:
± 15ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 12/28/20

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

$4.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange