You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6126A41+

Voltage Reference Series - Fixed, 4.096V reference, ± 2ppm/°C, µMax-8

MAX6126A41+ - Voltage Reference Series - Fixed, 4.096V reference, ± 2ppm/°C, µMax-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6126A41+
Newark Part No.:
73Y5217
Product Range
MAX6126 Series
Technical Datasheet:
MAX6126A41+   Datasheet
See all Technical Docs

Product Overview

The MAX6126A41+ is a high precision, ultra low noise, low dropout, series voltage reference in 8 pin µMax package. This voltage reference features curvature correction circuitry, high stability and laser trimmed thin film resistors that result in 2ppm/°C temperature coefficients and an excellent ±0.06% (maximum) initial accuracy. The low noise reference architecture produces a low flicker noise of 1.3µVP-P and wideband noise as low as 60nV/√Hz without increased supply current usually found in low noise references. The wideband noise is improved to 35nV/√Hz and AC power supply rejection is also improved by adding 0.1µF capacitor at noise reduction pin. The load regulation specifications are less than 0.025ohm for sink and source currents up to 10mA.
  • Supply voltage range from 4.3V to 12.6V
  • Automotive temperature range from -40°C to 125°C
  • Output voltage is 4.096V
  • Maximum low dropout voltage is 200mV
  • Quiescent supply current is 380µA at 25°C
  • Stable with capacitive load stability range (Cload) from 0.1µF to 10µF
  • Low long term stability of 100ppm/1000hr
  • Maximum line regulation is 30µV/V at 25°C
  • Maximum load regulation is 40µV/V at 10mA source and sink current
  • Force and sense outputs for remote sensing

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MAX6126 Series

:
4.096V

:
0.06%

:
± 2ppm/°C

:
µMax

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 2/15/21

Delivery in 2-4 business days
(UK Stock)

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$6.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.41
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange