You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6120ESA+

Voltage Reference Series - Fixed, 1.2V reference, ± 30ppm/°C, NSOIC-8

MAX6120ESA+ - Voltage Reference Series - Fixed, 1.2V reference, ± 30ppm/°C, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX6120ESA+
Newark Part No.:
73Y5207
Product Range
MAX6120 Series
Technical Datasheet:
MAX6120ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX6120ESA+ is a low power 1.2V, precision, three terminal voltage reference in 8 pin NSOIC package. It is ideal for 3V battery powered equipment where power conservation is critical, the MAX6120 is a low power alternative to existing two terminal shunt references. Unlike two terminal references that throw away battery current and require an external series resistor, the device has a 70μA maximum supply current (typically only 50μA) that is independent of the input voltage. This feature translates to maximum efficiency at all battery voltages. The MAX6120ESA+ operates from a supply voltage as low as 2.4V and initial accuracy is ±1%.
  • Output voltage temperature coefficient is ±30ppm/°C
  • Operating temperature range from -40°C to 85°C
  • Input voltage range from 2.4V to 11V
  • Supply current independent of input voltage over temperature
  • Output voltage noise is 10μVP-P at 0.1Hz to 10Hz
  • Load regulation is 0.1μV/μA at ILOAD = -50μA to 400μA
  • Line regulation is 2μV/V at VIN = 2.4V to 11V

Applications

Power Management, Portable Devices, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
MAX6120 Series

:
1.2V

:
1%

:
± 30ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$2.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange