You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6029EUK21+T - 

Voltage Reference Series - Fixed, 2.048V reference, ± 30ppm/°C, SOT-23-5

MAX6029EUK21+T - Voltage Reference Series - Fixed, 2.048V reference, ± 30ppm/°C, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
MAX6029EUK21+T
Newark Part No.:
73Y5153
Product Range
MAX6029 Series
Technical Datasheet:
MAX6029EUK21+T   Datasheet
See all Technical Docs

Product Overview

The MAX6029EUK21+T is an ultra low power precision series voltage reference in 5 pin SOT-23 package. The maximum initial accuracy of 0.15% and maximum temperature coefficient of ±30ppm/°C make the device suitable for precision applications. This series mode voltage reference sources up to 4mA and sinks up to 1mA of load current. The Ultra low 5.25µA (maximum) supply current makes this device ideal for battery operated systems. An internal compensation capacitor in this device eliminates the need for an external compensation capacitor and ensures stability with load capacitances up to 10µF.
  • Supply voltage range from 2.5V to 12.6V
  • Operating temperature range from -40°C to 85°C
  • Output voltage is 2.1V
  • Noise voltage is 30µVP-P at 0.1Hz to 10Hz
  • Load regulation of 0.22µV/µA at 4mA IOUT
  • Line regulation of 27µV/V at 2.5V to 12.6V
  • Stable with capacitive loads up to 10µF
  • Long term stability is 150ppm per 1000 hours at +25°C

Applications

Power Management

Product Information


:
Series - Fixed

:
MAX6029 Series

:
2.048V

:
0.15%

:
± 30ppm/°C

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,119 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 9/28/20

$4.92

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.18
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.97
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.85