You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX5492LC10000+T

Fixed Network Resistor, Voltage Driver, 10 kohm, MAX5492 Series, 2 Elements, Voltage Divider

MAX5492LC10000+T - Fixed Network Resistor, Voltage Driver, 10 kohm, MAX5492 Series, 2 Elements, Voltage Divider

The actual product may differ from image shown

Manufacturer Part No:
MAX5492LC10000+T
Newark Part No.:
74Y9764
Product Range
MAX5492 Series
Technical Datasheet:
MAX5492LC10000+T   Datasheet
See all Technical Docs

Product Range Selector (MAX5492 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
MAX5492 Series

:
2Elements

:
Voltage Divider

:
SOT-23

:
5Pins

:
40V

:
160mW

:
± 0.1%

:
± 35ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MAX5492LC10000+T is a 10kohm precision -matched resistor divider in 5pin SOT23 package. This device offers excellent resistance matching of 0.1% accuracy. MAX5492 features ±2kV Human Body Model electrostatic discharge (ESD) protection to ensure against real world ESD events. It is ideally used in precision gain-setting applications where tight resistance matching and low temperature drift are necessary.
  • Resistance ratios from 1:1 to 10:1
  • Low resistance-ratio temperature drift of 1.5ppm/°C (typ)
  • 40V operating range across sum of R1 and R2
  • Operating temperature range is -55°C to +125°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 2/15/21

Delivery in 2-4 business days
(UK Stock)

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$2.97

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $2.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange