New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MAX543ACWE+

                      Digital to Analog Converter, R-2R, 12 bit, Serial, 4.75V to 5.25V, 11.4V to 15.75V, WSOIC, 16 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX543ACWE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX543ACWE+
                      Newark Part No.38AC1750
                      Product Range12-Bit Current Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$23.540
                      5+$20.910
                      10+$18.280
                      25+$17.820
                      92+$16.140
                      138+$14.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX543ACWE+
                      Newark Part No.38AC1750
                      Product Range12-Bit Current Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data InterfaceSerial
                      Supply Voltage Range4.75V to 5.25V, 11.4V to 15.75V
                      Supply Voltage Range4.75V to 5.25V, 11.4V to 15.75V
                      ADC / DAC Case StyleWSOIC
                      No. of Pins16Pins
                      Input Channel TypeSerial
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range12-Bit Current Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX543ACWE+ is a CMOS, 12bit, serial input multiplying digital to analogue converter (DAC) in 16 pin WSOIC package. Its 3-wire serial interface saves additional board space and also results in low power dissipation. When used with microprocessors (µPs) with a serial port, the MAX543 minimizes the digital noise feedthrough from its input pins to its output. The serial port can be used as a dedicated analogue bus and kept inactive while the MAX543 is in use. Serial interfacing also reduces the complexity of opto or transformer isolated applications. The MAX543 contains a 12bit R-2R type DAC, a serial-in parallel out shift register, a DAC register and control logic. It is typically used at automatic calibration, motion control systems, µP-controlled systems, programmable amplifiers/attenuators and digitally controlled filters.

                      • Supply voltage of 4.75V to 5.25V, 11.4V to 15.75V
                      • Operating temperature range from 0°C to 70°C
                      • With a +5V supply, the digital inputs are TTL and +5V CMOS compatible
                      • Fast 3-wire serial interface
                      • Low INL and DNL (±1/2LSB max)
                      • Gain accuracy to ±1LSB max
                      • Low gain tempco (5ppm/°C max)
                      • TTL/CMOS compatible
                      • ESD protected
                      • µP-Controlled Systems; Automatic Calibration; Digitally Controlled Filters; Motion-Control Systems; Programmable Amplifiers/Attenuators

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      Serial

                      Supply Voltage Range

                      4.75V to 5.25V, 11.4V to 15.75V

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      0°C

                      Product Range

                      12-Bit Current Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      4.75V to 5.25V, 11.4V to 15.75V

                      ADC / DAC Case Style

                      WSOIC

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.