You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX5352BCPA+ - 

Digital to Analog Converter, Low Power, 12 bit, SPI, 4.5V to 5.5V, DIP, 8 Pins

MAX5352BCPA+ - Digital to Analog Converter, Low Power, 12 bit, SPI, 4.5V to 5.5V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
MAX5352BCPA+
Newark Part No.:
73Y4861
Technical Datasheet:
MAX5352BCPA+   Datasheet
See all Technical Docs

Product Overview

The MAX5352BCPA+ is a low power, 12bit voltage output digital to analogue converter (DAC) with serial interface in 8 pin DIP package. The DAC is an inverted R-2R ladder network that converts a digital input (12 data bits plus one sub-bit) into an equivalent analogue output voltage in proportion to the applied reference voltage. It contains a voltage output DAC that is easily addressed using a simple 3-wire serial interface. It includes a 16bit shift register and has a double buffered input composed of an input register and a DAC register. The specific gain configuration, remote sensing and high output current capability makes it ideal for a wide range of industrial process control, automatic test equipment, digital offset and gain adjustment, motion control and microprocessor-controlled applications.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • SPI/QSPI and Microwire compatible
  • Schmitt-trigger digital inputs for direct optocoupler interface
  • Power-on reset clears DAC output to zero
  • Low supply current of 0.28mA in normal operation and 4µA in shutdown mode
  • Integral nonlinearity (INL) is ±1LSB, differential nonlinearity (DNL) is ±1LSB
  • PSRR is 600µV/V and signal to noise plus distortion ratio is 77dB
  • Start-up time is 20µs

Applications

Signal Processing

Product Information

:
12bit
:
-
:
SPI
:
4.5V to 5.5V
:
DIP
:
8Pins
:
Serial
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

16 in stock for same day shipping
$11.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.58
 
10+ $10.74
 
25+ $10.04
 
50+ $10.01
 
100+ $9.97
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.