You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX532AEWE+ - 

Digital to Analog Converter, Precision, 12 bit, SPI, ± 11.4V to ± 16.5V, WSOIC, 16 Pins

MAX532AEWE+ - Digital to Analog Converter, Precision, 12 bit, SPI, ± 11.4V to ± 16.5V, WSOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
MAX532AEWE+
Newark Part No.:
73Y4848
Technical Datasheet:
MAX532AEWE+   Datasheet
See all Technical Docs

Product Overview

The MAX532AEWE+ is a dual, serial input, voltage output, 12bit multiplying digital to analogue converter (MDAC) in 16 pin WSOIC package. This MDAC comes with output amplifiers, no external user trims required to achieve full specified performance. The 3 wire serial interface of device minimizes the number of package pins, so it uses less board space than parallel-interface parts. Serial interface minimizes digital noise feedthrough from its logic pins to its analogue outputs and also simplifies opto-coupler isolated or transformer isolated applications.
  • Supply voltage range is ±11.4V to ±16.5V
  • Operating temperature range from -40°C to 85°C
  • All logic inputs are TTL and CMOS compatible
  • SPI, QSPI and Microwire compatible
  • Monotonic over temperature, Power-on reset
  • Low gain temperature coefficient of ±2ppm/°C
  • Settling time to ±1/2LSB is 2.5µs, slew rate of 8V/µs
  • Differential nonlinearity of ±1LSB, relative accuracy of ±1/2LSB
  • Output swing of ±12V, Fast, 6MHz 3 wire interface
  • Output current of ±10mA

Applications

Signal Processing, Motor Drive & Control

Product Information

:
12bit
:
-
:
SPI
:
± 11.4V to ± 16.5V
:
WSOIC
:
16Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX532AEWE+

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

12BIT DAC DUAL, SMD, SOIC16, 532

     

Each

1+ $16.33   5+ $15.70   10+ $15.06   25+ $14.62   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$19.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.98
 
5+ $19.21
 
10+ $18.43
 
25+ $18.37
 
50+ $18.30
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.