You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX5322EAI+ - 

Digital to Analog Converter, Voltage Output, 12 bit, SPI, ± 10.8V to ± 15.75V, SSOP, 28 Pins

MAX5322EAI+ - Digital to Analog Converter, Voltage Output, 12 bit, SPI, ± 10.8V to ± 15.75V, SSOP, 28 Pins

The actual product may differ from image shown

Manufacturer Part No:
MAX5322EAI+
Newark Part No.:
73Y4852
Technical Datasheet:
MAX5322EAI+   Datasheet
See all Technical Docs

Product Overview

The MAX5322EAI+ is a dual, 12bit, serial, voltage output digital to analogue converter (DAC) in 28 pin SSOP package. It provides bipolar ±5V to ±10V outputs from ±12V to ±15V analogue power supply voltages or unipolar 5V to 10V outputs from single 12V to 15V analogue power supply voltage. The MAX5322 has excellent linearity with both INL and DNL provided to ±1LSB (maximum). The device also has fast 10μs to 0.5LSB settling time and hardware shutdown feature that reduces current consumption to 2.8μA. The output goes to midscale at power-up in bipolar mode (0V) and to zero scale at power-up in unipolar mode (0V). A clear input (active-low CLR) asynchronously clears the DAC register and sets outputs to 0V. The outputs can be asynchronously updated with load DAC (active-low LDAC) input. The device has fast 10MHz SPI/QSPI/MICROWIRE compatible serial interface that operates with 3V or 5V logic. It is used in automatic test equipment (ATE), analogue I/O boards and data acquisition systems.
  • Supply voltage range from ±10.8V to ±15.75V
  • Operating temperature range from -40°C to 85°C
  • Requires external reference voltages of 2V to 5.25V
  • Power-on reset sets DAC output to 0V and PSRR of 0.001LSB/V (single supply)
  • Schmitt trigger inputs for direct optocoupler interface
  • Serial data output (DOUT) for daisy chaining and read back functions
  • ±2LSB unipolar zero scale error & 0.09ppm FSR/°C zero scale temperature coefficient (single supply)
  • Gain error of ±2LSB and gain error temperature coefficient of 2ppm FSR/°C (single supply)
  • Reference input bandwidth of 150KHz and voltage output slew rate of 2.5V/μs (single supply)
  • 2.5mA positive analogue supply current and -0.5mA negative analogue supply current (single supply)

Applications

Signal Processing, Industrial, Automation & Process Control, Motor Drive & Control

Product Information

:
12bit
:
-
:
SPI
:
± 10.8V to ± 15.75V
:
SSOP
:
28Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$13.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.13
 
10+ $12.62
 
25+ $12.60
 
50+ $12.57
 
100+ $11.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.